There are no models available for this part yet.
Overview of TVA1703 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVA1703 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18F2146
|
Newark | Aluminum Electrolytic Capacitor, 5Uf, 450V, Axial, Capacitance:5µf, Voltage(Dc):450V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: No |Vishay TVA1703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.9300 / $6.1100 | Buy Now | |
DISTI #
18F2146
|
Avnet Americas | 5uF 450V 11.125x38.1 85°C Axi - Bulk (Alt: 18F2146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$4.6500 / $6.1100 | Buy Now | |
DISTI #
TVA1703
|
Avnet Americas | 5uF 450V 11.125x38.1 85°C Axi - Bulk (Alt: TVA1703) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3237 / $3.7492 | Buy Now | |
DISTI #
75-TVA1703
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 5uF 450volts RoHS: Not Compliant | 44 |
|
$3.4900 / $6.1000 | Buy Now | |
DISTI #
TVA1703
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 5uF 450volts RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$3.4600 / $3.8200 | Buy Now |
CAD Models for TVA1703 by Vishay Intertechnologies
Part Data Attributes for TVA1703 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
5 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
11.125 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Rated (DC) Voltage (URdc)
|
450 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TVA1703
This table gives cross-reference parts and alternative options found for TVA1703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA1703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA1703-E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TVA1703 vs TVA1703-E3 |