Part Details for TVA1716 by Vishay Sprague
Overview of TVA1716 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TVA1716-ND
|
DigiKey | CAP ALUM 80UF 450V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6027 / $21.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.0800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 80uf, 450V | 940 |
|
$11.0644 / $13.6988 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 80uf, 450V | 24 |
|
$13.6988 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 80uf, 450V | 1 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 80uf, 450V | 1 |
|
$21.0750 | Buy Now |
Part Details for TVA1716
TVA1716 CAD Models
TVA1716 Part Data Attributes
|
TVA1716
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TVA1716
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 80uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 80 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | TVA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TVA1716
This table gives cross-reference parts and alternative options found for TVA1716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA1716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA1716-E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 80uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | TVA1716 vs TVA1716-E3 |