Part Details for TVA1907-E3 by Vishay Intertechnologies
Overview of TVA1907-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1907-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2285
|
Newark | Aluminum Electrolytic Capacitor, 30Uf, 500V, Axial, Capacitance:30µf, Voltage(Dc):500V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Esr:- Rohs Compliant: Yes |Vishay TVA1907-E3 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $17.8100 | Buy Now |
DISTI #
TVA1907-E3
|
Avnet Americas | 30uF 500V 25.4x41.275 65°C Axi - Bulk (Alt: TVA1907-E3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1750 / $15.9894 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$15.1200 | Buy Now |
Part Details for TVA1907-E3
TVA1907-E3 CAD Models
TVA1907-E3 Part Data Attributes
|
TVA1907-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1907-E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 30uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 30 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 41.275 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |