Part Details for TVAN1207.1 by Vishay Intertechnologies
Overview of TVAN1207.1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVAN1207.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2087
|
Newark | 100Uf 25V 9.525X23.8 85 Axi |Vishay TVAN1207.1 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.1500 | Buy Now |
DISTI #
TVAN1207.1
|
Avnet Americas | Cap Aluminum 100uF 25V (9.525 X 23.8mm) Axial Can 85°C - Bulk (Alt: TVAN1207.1) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9015 / $4.9563 | Buy Now |
DISTI #
75-TVAN1207.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25volts RoHS: Not Compliant | 582 |
|
$3.6100 / $4.6200 | Buy Now |
DISTI #
TVAN1207.1
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25volts RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Bulk | Americas - 0 |
|
$3.6100 | Buy Now |
Part Details for TVAN1207.1
TVAN1207.1 CAD Models
TVAN1207.1 Part Data Attributes
|
TVAN1207.1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVAN1207.1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |