Part Details for TVAN1306.1 by Vishay Sprague
Overview of TVAN1306.1 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVAN1306.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVAN1306.1-ND
|
DigiKey | CAP ALUM 25UF 50V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
263 In Stock |
|
$3.4350 / $4.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | 11 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for TVAN1306.1
TVAN1306.1 CAD Models
TVAN1306.1 Part Data Attributes:
|
TVAN1306.1
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TVAN1306.1
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | TVA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |