Part Details for TVAN1560 by Vishay Intertechnologies
Overview of TVAN1560 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVAN1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVAN1560
|
Avnet Americas | Cap Aluminum 1uF 300V (12.7 X 34.925mm) Axial Can 85°C - Bulk (Alt: TVAN1560) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6313 / $18.5872 | Buy Now |
Part Details for TVAN1560
TVAN1560 CAD Models
TVAN1560 Part Data Attributes
|
TVAN1560
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVAN1560
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 300V, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.7 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |