Part Details for TVCSFP28BD-1-A by Adam Technologies Inc
Overview of TVCSFP28BD-1-A by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVCSFP28BD-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TVCSFP28BD-1-A-ND
|
DigiKey | SFP28 25G TRANSCEIVER, 10KM, 127 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9 In Stock |
|
$187.2470 / $194.7400 | Buy Now |
DISTI #
737-TVCSFP28BD-1-A
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP28 25G Transceiver, 10km, 1270T/1330R, BIDI RoHS: Compliant | 0 |
|
$181.7400 | Order Now |
DISTI #
74895818
|
RS | Transceiver, SFP 28, 25G, 10km, 1270T/1330R, BIDI | Adam Tech TVCSFP28BD-1-A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$211.8800 | Buy Now |
|
Onlinecomponents.com | SFP28 25G Fiber Optic Transceiver, 10km, 1270nm Tx/1330nm Rx, BIDI - Tray RoHS: Compliant | 0 |
|
$172.6000 / $321.3500 | Buy Now |