Part Details for TVCSFP28BD-1-B by Adam Technologies Inc
Overview of TVCSFP28BD-1-B by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVCSFP28BD-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TVCSFP28BD-1-B-ND
|
DigiKey | SFP28 25G TRANSCEIVER, 10KM, 133 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8 In Stock |
|
$148.2800 | Buy Now |
DISTI #
737-TVCSFP28BD-1-B
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP28 25G Transceiver, 10km, 1330T/1270R, BIDI RoHS: Compliant | 0 |
|
$188.6900 | Order Now |
DISTI #
74895817
|
RS | Transceiver, SFP 28, 25G, 10km, 1330T/1270R, BIDI | Adam Tech TVCSFP28BD-1-B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$211.8800 | Buy Now |
|
Onlinecomponents.com | SFP28 25G Fiber Optic Transceiver, 10Km, 1330nm Tx/1270nm Rx, BIDI - Tray RoHS: Compliant | 0 |
|
$172.6000 / $321.3500 | Buy Now |