Part Details for TVM00DS-25L-22P by Amphenol Aerospace
Overview of TVM00DS-25L-22P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVM00DS-25L-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3179
|
Newark | Circular Conn, Rcpt, 4Pos, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace TVM00DS-25L-22P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$274.0400 / $287.3800 | Buy Now |
DISTI #
1178-TVM00DS-25L-22P-ND
|
DigiKey | MATRIX 38999, TRI-START SERIES I Min Qty: 1 Lead time: 16 Weeks Container: Bag |
24 In Stock |
|
$218.7300 | Buy Now |
DISTI #
AAOTVM00DS-25L-22P
|
Heilind Electronics | WALL MOUNT RECEPTACLE MATRIX 38999 TRI START | Americas - 0 in Stock |
|
$335.2563 / $814.6864 | Buy Now |
DISTI #
AAOTVM00DS-25L-22P
|
Interstate Connecting Components | WALL MOUNT RECEPTACLE MATRIX 38999 TRI START | 0 |
|
$335.2563 / $814.6864 | Buy Now |