Part Details for TVM10J2K0 by Ohmite Mfg Co
Overview of TVM10J2K0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVM10J2K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 193 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 154 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for TVM10J2K0
TVM10J2K0 CAD Models
TVM10J2K0 Part Data Attributes
|
TVM10J2K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TVM10J2K0
Ohmite Mfg Co
RES,RADIAL,METAL OXIDE,2K OHMS,750WV,5% +/-TOL,-350,350PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Length | 5.5 mm | |
Lead Spacing | 32 mm | |
Manufacturer Series | TVM | |
Number of Terminals | 2 | |
Package Height | 19.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TVM | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |