Part Details for TVMAG180M030R by Thinking Electronic Industrial Co Ltd
Overview of TVMAG180M030R by Thinking Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TVMAG180M030R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-TVMAG180M030RTR-ND
|
DigiKey | ESD Suppressor 0201 Vdc:18V 3pf Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
266 In Stock |
|
Buy Now |
Part Details for TVMAG180M030R
TVMAG180M030R CAD Models
TVMAG180M030R Part Data Attributes
|
TVMAG180M030R
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVMAG180M030R
Thinking Electronic Industrial Co Ltd
Varistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |