Part Details for TVP00DT-23-151S by Amphenol Corporation
Overview of TVP00DT-23-151S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT1.5-1SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
Price & Stock for TVP00DT-23-151S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00DT-23-151S
|
Mouser Electronics | Circular MIL Spec Connector HD 38999 151C 151#23 SKT RECP RoHS: Compliant | 0 |
|
$559.3000 | Order Now |
Part Details for TVP00DT-23-151S
TVP00DT-23-151S CAD Models
TVP00DT-23-151S Part Data Attributes
|
TVP00DT-23-151S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00DT-23-151S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 151 | |
Contact Sizes | 23HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | DURMALON | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 151 | |
Unique Insert Number | 23-151 |
Alternate Parts for TVP00DT-23-151S
This table gives cross-reference parts and alternative options found for TVP00DT-23-151S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP00DT-23-151S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVPS00RF23-151S | MIL Series Connector | Amphenol Corporation | TVP00DT-23-151S vs TVPS00RF23-151S |
TVPS00RK23-151S | MIL Series Connector | Amphenol Corporation | TVP00DT-23-151S vs TVPS00RK23-151S |
CTVPS00RF23-151J | MIL Series Connector | Amphenol Corporation | TVP00DT-23-151S vs CTVPS00RF23-151J |
CTVP00RW23-151J | MIL Series Connector | Amphenol Corporation | TVP00DT-23-151S vs CTVP00RW23-151J |