Part Details for TVP00RGW-25-8P by Amphenol Corporation
Overview of TVP00RGW-25-8P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RGW-25-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00RGW258P
|
Mouser Electronics | Standard Circular Connector 8P Sz 25 Pin Recept Back Panel Wall Mt RoHS: Not Compliant | 0 |
|
$1,495.0500 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
TVP00RGW-25-8P
|
PEI Genesis | TV 8C 8#8(TWINAX) PIN GRNDRECP Min Qty: 1 | 134 |
|
$617.1800 / $1,042.8200 | Buy Now |
Part Details for TVP00RGW-25-8P
TVP00RGW-25-8P CAD Models
TVP00RGW-25-8P Part Data Attributes
|
TVP00RGW-25-8P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RGW-25-8P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/90-529 | |
Contact Quantities | 8 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 25-8 |