Part Details for TVP00RK-21-121P-P35 by Amphenol Corporation
Overview of TVP00RK-21-121P-P35 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132447-121PLF | Amphenol Communications Solutions | Minitek®Pwr 3.0 High Current Connector System Receptacle Terminal, Tin Over Nickel Plating, Preplated, AWG (#16-20). | |
10075024-F01-21PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 42 Positions - 2mm (0.079in) - Vertical. | |
10127819-02121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for TVP00RK-21-121P-P35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00RK21121PP35
|
Mouser Electronics | Circular MIL Spec Connector HD 38999 121C 121#23 PIN RECP RoHS: Compliant | 0 |
|
$1,082.5500 | Order Now |
DISTI #
TVP00RK-21-121P-P35
|
PEI Genesis | HD 38999 121C 121#23 PIN RECP Min Qty: 1 | 1 |
|
$877.5300 | Buy Now |