Part Details for TVP00RQW-25-20SC by Amphenol Corporation
Overview of TVP00RQW-25-20SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TVP00RQW-25-20SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00RQW-25-20SC
|
Mouser Electronics | Circular MIL Spec Connector TV 30C MIX(QUAD SKT RECP RoHS: Not Compliant | 0 |
|
$818.1700 | Order Now |
DISTI #
30508307
|
Verical | Conn Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$1,107.5222 / $1,123.1211 | Buy Now |
Part Details for TVP00RQW-25-20SC
TVP00RQW-25-20SC CAD Models
TVP00RQW-25-20SC Part Data Attributes
|
TVP00RQW-25-20SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RQW-25-20SC
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10, 13, 4, 3 | |
Contact Sizes | 20, 16, 12, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 |