Part Details for TVP00RW-13-4S by Amphenol Aerospace
Overview of TVP00RW-13-4S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-13-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVP00RW-13-4S-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
222 In Stock |
|
$71.1900 / $118.6500 | Buy Now |
DISTI #
1178-TVP00RW-13-4S-ND
|
DigiKey | RECEPT Min Qty: 8 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.8663 | Buy Now |
DISTI #
3937-TVP00RW-13-4S-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOTVP00RW-13-4S
|
Heilind Electronics | Americas - 0 in Stock |
|
$55.8669 / $70.2842 | Buy Now | |
DISTI #
AAOTVP00RW-13-4S
|
Interstate Connecting Components | 0 |
|
$55.8669 / $70.2842 | Buy Now |