Part Details for TVP00RW-17-26PA by Amphenol Corporation
Overview of TVP00RW-17-26PA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-17-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW-17-26PA
|
Avnet Americas | Circular Connector, Tri-Start TV, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Threaded, 17-26 - Bulk (Alt: TVP00RW-17-26PA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9375 / $219.2475 | Buy Now |
DISTI #
APH TVP00RW-17-26
|
Avnet Americas | Circular Connector, Tri-Start TV, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Threaded, 17-26 - Bulk (Alt: APH TVP00RW-17-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 86 Factory Stock |
|
$38.8263 / $62.1504 | Buy Now |
DISTI #
654-TVP00RW-17-26PA
|
Mouser Electronics | Circular MIL Spec Connector TV 26C 26#20 PIN WALL RECP | 0 |
|
$46.9400 / $58.2400 | Order Now |
DISTI #
TVP00RW-17-26PA
|
Avnet Americas | Circular Connector, Tri-Start TV, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Threaded, 17-26 - Bulk (Alt: TVP00RW-17-26PA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9375 / $219.2475 | Buy Now |
DISTI #
APH TVP00RW-17-26
|
Avnet Americas | Circular Connector, Tri-Start TV, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Threaded, 17-26 - Bulk (Alt: APH TVP00RW-17-26) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 86 Factory Stock |
|
$38.8263 / $62.1504 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 3 |
|
$70.0700 / $85.4700 | Buy Now |
Part Details for TVP00RW-17-26PA
TVP00RW-17-26PA CAD Models
TVP00RW-17-26PA Part Data Attributes:
|
TVP00RW-17-26PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-17-26PA
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |