Part Details for TVP00RW-17-60P by Amphenol Corporation
Overview of TVP00RW-17-60P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-17-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVP00RW-17-60
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 10 Position Pin Contact Crimp Straight Wall Mount - Bulk (Alt: APH TVP00RW-17-60) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$253.3687 / $359.8744 | Buy Now |
DISTI #
654-TVP00RW-17-60P
|
Mouser Electronics | Circular MIL Spec Connector TV 10C 8#22D 2#8 COAX PIN RECP RoHS: Not Compliant | 2 |
|
$275.0700 / $307.9100 | Buy Now |
DISTI #
APH TVP00RW-17-60
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 10 Position Pin Contact Crimp Straight Wall Mount - Bulk (Alt: APH TVP00RW-17-60) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$253.3687 / $359.8744 | Buy Now |
Part Details for TVP00RW-17-60P
TVP00RW-17-60P CAD Models
TVP00RW-17-60P Part Data Attributes:
|
TVP00RW-17-60P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-17-60P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-360, M39029/60-367 | |
Contact Quantities | 8, 2 | |
Contact Sizes | 22D, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 17-60 |