Part Details for TVP00RW-23-14S by Amphenol Aerospace
Overview of TVP00RW-23-14S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-23-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVP00RW-23-14S-ND
|
DigiKey | CONN RCPT FMALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$122.6300 / $204.3800 | Buy Now |
DISTI #
AAOTVP00RW-23-14S
|
Heilind Electronics | Americas - 5 in Stock |
|
$162.4950 / $204.4292 | Buy Now | |
DISTI #
AAOTVP00RW-23-14S
|
Interstate Connecting Components | 16 |
|
$162.4950 / $204.4292 | Buy Now |