There are no models available for this part yet.
Overview of TVP00RW-23-21P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for TVP00RW-23-21P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-TVP00RW-23-21P-ND
|
DigiKey | RECEPT Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.1129 | Buy Now | |
DISTI #
3937-TVP00RW-23-21P-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AAOTVP00RW-23-21P
|
Heilind Electronics | WALL MOUNT RECPT 38999 SIII | Americas - 0 in Stock |
|
$43.9588 / $55.3030 | Buy Now | |
DISTI #
AAOTVP00RW-23-21P
|
Interstate Connecting Components | WALL MOUNT RECPT 38999 SIII | 0 |
|
$43.9588 / $55.3030 | Buy Now |