TVP00RW-25-35SE
Description: MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of TVP00RW-25-35SE by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TVP00RW-25-35SE by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TVP00RW-25-35SE
Avnet Americas Circular Connector, Tri-Start TV, Wall Mount Receptacle, 128 Contacts, Crimp Socket, Threaded - Bulk (Alt: TVP00RW-25-35SE) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3 $461.1276
$461.1276 Buy Now
DISTI # 654-TVP00RW-25-35SE
Mouser Electronics Circular MIL Spec Connector TV 128C 128#22D SKT RECP CAD 0
  • 1 $216.1800
$216.1800 Order Now
DISTI # TVP00RW-25-35SE
PEI Genesis TV 128C 128#22D SKT RECP CAD Min Qty: 1 13
  • 1 $197.6400
  • 10 $171.2900
$171.2900 / $197.6400 Buy Now

CAD Models for TVP00RW-25-35SE by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TVP00RW-25-35SE by Amphenol Corporation

TVP00RW-25-35SE
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
128
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
128
Unique Insert Number
25-35
Want to compare parts?
  1. TVP00RW-25-35SE
    Amphenol Corporation
    MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVP00RW-25-35SE by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVP00RW-25-35SE by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVP00RW-25-35SE would you like to use for your alert(s)?
  • Please alert me when TVP00RW-25-35SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVP00RW-25-35SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVP00RW-25-35SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVP00RW-25-35SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVP00RW-25-35SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVP00RW-25-35SE by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: