Part Details for TVP00RW17E6S by Amphenol Corporation
Overview of TVP00RW17E6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TVP00RW17E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW17E6S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 6 Position Crimp Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: TVP00RW17E6S) Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$304.5250 / $592.6115 | Buy Now |
DISTI #
523-TVP00RW17E6S
|
Mouser Electronics | Standard Circular Connector Power connector dedicated to user safety derived from MIL-DTL 38999 Series III Size 17 | 0 |
|
$655.9200 / $700.8800 | Order Now |
DISTI #
TVP00RW17E6S
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 6 Position Crimp Straight Flange Mount 6 Terminal 1 Port - Bulk (Alt: TVP00RW17E6S) Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$304.5250 / $592.6115 | Buy Now |
Part Details for TVP00RW17E6S
TVP00RW17E6S CAD Models
TVP00RW17E6S Part Data Attributes:
|
TVP00RW17E6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW17E6S
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 17-E6 |