Part Details for TVP3020-135MDN by Texas Instruments
Overview of TVP3020-135MDN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP3020-135MDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP3020-135MDN-ND
|
DigiKey | PALETTE DAC, 1600 X 1280 PIXELS Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$52.9600 | Buy Now |
|
Rochester Electronics | Palette DAC, 1600 X 1280 Pixels, MQFP144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$45.4500 / $53.4700 | Buy Now |
Part Details for TVP3020-135MDN
TVP3020-135MDN CAD Models
TVP3020-135MDN Part Data Attributes
|
TVP3020-135MDN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3020-135MDN
Texas Instruments
1600X1280 PIXELS PALETTE-DAC DSPL CTLR, MQFP144, CAVITY UP, METAL, QFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | CAVITY UP, METAL, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Display Configuration | 1600 X 1280 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-MQFP-G144 | |
Length | 27.64 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.64 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |