Part Details for TVP3026-175BPCE by Texas Instruments
Overview of TVP3026-175BPCE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP3026-175BPCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP3026-175BPCE-ND
|
DigiKey | PALETTE DAC, 1280 X 1024 PIXELS Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6221 In Stock |
|
$28.1700 | Buy Now |
|
Rochester Electronics | Palette DAC, 1280 X 1024 Pixels, PQFP160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6221 |
|
$24.1700 / $28.4400 | Buy Now |
Part Details for TVP3026-175BPCE
TVP3026-175BPCE CAD Models
TVP3026-175BPCE Part Data Attributes
|
TVP3026-175BPCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3026-175BPCE
Texas Instruments
1280X1024 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Clock Frequency-Max | 14.31818 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for TVP3026-175BPCE
This table gives cross-reference parts and alternative options found for TVP3026-175BPCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP3026-175BPCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP3026-175BPCE | Palette DAC, 1280 X 1024 Pixels, CMOS, PQFP160, PLASTIC, QFP-160 | Rochester Electronics LLC | TVP3026-175BPCE vs TVP3026-175BPCE |