There are no models available for this part yet.
Overview of TVP40DT-21-41SD(S15) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5041SD/NOPB | Texas Instruments | Cascaded PWM Controller 16-WSON -40 to 125 | |
LM27341SD/NOPB | Texas Instruments | 1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 |
Price & Stock for TVP40DT-21-41SD(S15) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOTVP40DT-21-41SD(S15)
|
Heilind Electronics | WALL MT DF RECPT 38999 DERIVATIVE PCB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTVP40DT-21-41SD(S15)
|
Interstate Connecting Components | WALL MT DF RECPT 38999 DERIVATIVE PCB | 0 |
|
Buy Now |