-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low Power Video Decoder 32-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5150PBS-ND
|
DigiKey | IC NTSC/PAL/SECAM DECODER 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
20423 In Stock |
|
$5.7300 | Buy Now |
DISTI #
296-19303-ND
|
DigiKey | IC NTSC/PAL/SECAM DECODER 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
184 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
595-TVP5150PBS
|
Mouser Electronics | Video ICs VERY LOW POWER VIDEO DECODER RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TVP5150 Very Low Power Video Decoder RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20423 |
|
$4.9200 / $5.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5150PBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150PBS
Texas Instruments
Very Low Power Video Decoder 32-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM | |
Width | 5 mm |