Part Details for TVPS00RF-15-18P by Amphenol Aerospace
Overview of TVPS00RF-15-18P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RF-15-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVPS00RF-15-18P-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$56.2800 / $93.8100 | Buy Now |
DISTI #
3937-TVPS00RF-15-18P-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$258.4100 / $462.9400 | Buy Now |
DISTI #
1178-TVPS00RF-15-18P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$177.7186 / $200.4300 | Buy Now |
DISTI #
V90:2381_18036965
|
Arrow Electronics | Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$25.2200 / $33.5600 | Buy Now |
DISTI #
AAOTVPS00RF-15-18P
|
Heilind Electronics | WALL MOUNT RECPT 38999 SIII | Americas - 0 in Stock |
|
$27.5611 / $34.6736 | Buy Now |
DISTI #
AAOTVPS00RF-15-18P
|
Interstate Connecting Components | WALL MOUNT RECPT 38999 SIII | 0 |
|
$27.5611 / $34.6736 | Buy Now |