TVPS00RF-17-99SA
Description: MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of TVPS00RF-17-99SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for TVPS00RF-17-99SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # APH TVPS00RF-17-9
Avnet Americas Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port - Bulk (Alt: APH TVPS00RF-17-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 16 Factory Stock
  • 1 $132.3967
$132.3967 Buy Now
DISTI # TVPS00RF-17-99SA
Avnet Americas Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port - Bulk (Alt: TVPS00RF-17-99SA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 6 $188.0047
$188.0047 Buy Now
DISTI # 654-TVPS00RF-17-99SA
Mouser Electronics Standard Circular Connector TV 23C 21#20 2#16 SKT RECP NI RoHS: Compliant 0
  • 10 $152.7000
  • 25 $151.7300
  • 50 $141.9400
$141.9400 / $152.7000 Order Now
DISTI # TVPS00RF-17-99SA
PEI Genesis TV 23C 21#20 2#16 SKT RECP NI Min Qty: 1 109
  • 1 $155.3100
  • 10 $134.6000
  • 25 $118.7600
  • 50 $106.2600
  • 100 $93.1800
$93.1800 / $155.3100 Buy Now

CAD Models for TVPS00RF-17-99SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVPS00RF-17-99SA by Amphenol Corporation

TVPS00RF-17-99SA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
4 Days
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-407035-165; 10-497403-205, EMI/RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
23
Want to compare parts?
  1. TVPS00RF-17-99SA
    Amphenol Corporation
    MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVPS00RF-17-99SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVPS00RF-17-99SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TVPS00RF-17-99SA would you like to use for your alert(s)?
  • Please alert me when TVPS00RF-17-99SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVPS00RF-17-99SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVPS00RF-17-99SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVPS00RF-17-99SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVPS00RF-17-99SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVPS00RF-17-99SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: