Part Details for TVPS00RF-23-35SA by Amphenol Aerospace
Overview of TVPS00RF-23-35SA by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RF-23-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVPS00RF-23-35SA-ND
|
DigiKey | CONN RCPT FMALE 100P GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$437.7300 / $787.9500 | Buy Now |
DISTI #
1178-TVPS00RF-23-35SA-ND
|
DigiKey | RECEPT Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$520.2200 | Buy Now |
DISTI #
V90:2381_17893066
|
Arrow Electronics | Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$48.1200 / $56.4600 | Buy Now |
DISTI #
AAOTVPS00RF-23-35SA
|
Heilind Electronics | WALL MOUNT RECPT 38999 SIII | Americas - 0 in Stock |
|
$56.0226 / $70.4802 | Buy Now |
|
Quest Components | 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 3 |
|
$101.7250 | Buy Now |
DISTI #
AAOTVPS00RF-23-35SA
|
Interstate Connecting Components | WALL MOUNT RECPT 38999 SIII | 0 |
|
$56.0226 / $70.4802 | Buy Now |