Part Details for TVPS00RF-23-53S by Amphenol Aerospace
Overview of TVPS00RF-23-53S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RF-23-53S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8341
|
Newark | Recept |Amphenol Aerospace TVPS00RF-23-53S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.6600 / $335.7000 | Buy Now |
DISTI #
3937-TVPS00RF-23-53S-ND
|
DigiKey | CONN RCPT FMALE 53POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$313.2500 / $555.2100 | Buy Now |
DISTI #
1178-TVPS00RF-23-53S-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.7100 | Buy Now |
DISTI #
AAOTVPS00RF-23-53S
|
Heilind Electronics | WALL MOUNT RECPT 38999 SIII | Americas - 0 in Stock |
|
$56.4321 / $70.9952 | Buy Now |
DISTI #
AAOTVPS00RF-23-53S
|
Interstate Connecting Components | WALL MOUNT RECPT 38999 SIII | 0 |
|
$56.4321 / $70.9952 | Buy Now |