Part Details for TVPS00RK-23-21PB by Amphenol Aerospace
Overview of TVPS00RK-23-21PB by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-1#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for TVPS00RK-23-21PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ1314
|
Newark | Recept |Amphenol Aerospace TVPS00RK-23-21PB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.9500 / $348.2100 | Buy Now |
DISTI #
3937-TVPS00RK-23-21PB-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$361.9000 / $651.4000 | Buy Now |
DISTI #
1178-TVPS00RK-23-21PB-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.7520 | Buy Now |