Part Details for TVPS00RK-25-24PB by Amphenol Corporation
Overview of TVPS00RK-25-24PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2380IMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2368IMS-24#PBF | Analog Devices | 24-B, 1Msps, Pseudo- Diff Unip |
Price & Stock for TVPS00RK-25-24PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVPS00RK-25-24PB
|
Mouser Electronics | Standard Circular Connector TV 24C 12#16 12# 12 PIN RECP RoHS: Compliant | 0 |
|
$231.3800 / $257.0700 | Order Now |
Part Details for TVPS00RK-25-24PB
TVPS00RK-25-24PB CAD Models
TVPS00RK-25-24PB Part Data Attributes
|
TVPS00RK-25-24PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RK-25-24PB
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-12H; 10-251415-165, EMI/RFI SHIELDED, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |