Part Details for TVR1C102M10160 by Taicon Corporation
Overview of TVR1C102M10160 by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR1C102M10160
TVR1C102M10160 CAD Models
TVR1C102M10160 Part Data Attributes:
|
TVR1C102M10160
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVR1C102M10160
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | VR(1C,10) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 790 mA | |
Series | VR(1C,10) | |
Terminal Pitch | 5 mm |
Alternate Parts for TVR1C102M10160
This table gives cross-reference parts and alternative options found for TVR1C102M10160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR1C102M10160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1C102MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TVR1C102M10160 vs UVR1C102MPA |
ESK108M016AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | TVR1C102M10160 vs ESK108M016AH2DA |
NRSS102M16V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | TVR1C102M10160 vs NRSS102M16V10X16TB12.7MMPF |
16YK1000MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TVR1C102M10160 vs 16YK1000MCE10X16 |
MAL203865102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TVR1C102M10160 vs MAL203865102E3 |
ESMG160EC5102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | TVR1C102M10160 vs ESMG160EC5102MJ16S |
16YK1000MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TVR1C102M10160 vs 16YK1000MCC10X16 |
NRSS102M16V10X16TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TVR1C102M10160 vs NRSS102M16V10X16TR |
MAL203855102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TVR1C102M10160 vs MAL203855102E3 |
16YK1000MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | TVR1C102M10160 vs 16YK1000MKC10X16 |