Part Details for TVR20911KSY by Thinking Electronic Industrial Co Ltd
Overview of TVR20911KSY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TVR20911KSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | VARISTOR DISC 20MM 910V 6.5KA 550VAC 745VDC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3826 |
|
$0.6856 / $0.7346 | Buy Now |
Part Details for TVR20911KSY
TVR20911KSY CAD Models
TVR20911KSY Part Data Attributes:
|
TVR20911KSY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TVR20911KSY
Thinking Electronic Industrial Co Ltd
Varistor, 745V, 310J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 310 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 105 °C | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |