Part Details for TVRB2405YMD-10WR3S by TDPOWER
Overview of TVRB2405YMD-10WR3S by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVRB2405YMD-10WR3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 2A 18V36V 10W Step Down DC-DC 88% Plugin25.4x25.4mm Power Modules ROHS | 255 |
|
$2.8058 / $4.0275 | Buy Now |