Part Details for TVS06RF-11-35PB by Amphenol Aerospace
Overview of TVS06RF-11-35PB by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for TVS06RF-11-35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-11-35PB-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$330.4200 / $594.7200 | Buy Now |
DISTI #
AATVS06RF-11-35PB-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$42.5800 / $70.9600 | Buy Now |
DISTI #
1178-TVS06RF-11-35PB-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.7371 | Buy Now |
DISTI #
AAOTVS06RF-11-35PB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 14 in Stock |
|
$27.6096 / $34.7346 | Buy Now |
DISTI #
AAOTVS06RF-11-35PB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 42 |
|
$27.6096 / $34.7346 | Buy Now |