Part Details for TVS06RF-11-35SC by Amphenol Aerospace
Overview of TVS06RF-11-35SC by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-11-35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-11-35SC-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$335.2300 / $594.7200 | Buy Now |
DISTI #
1178-TVS06RF-11-35SC-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.0129 | Buy Now |
DISTI #
AAOTVS06RF-11-35SC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
$39.9515 / $49.1208 | Buy Now |
DISTI #
AAOTVS06RF-11-35SC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
$39.9515 / $49.1208 | Buy Now |