Part Details for TVS06RF-11-35SE by Amphenol Corporation
Overview of TVS06RF-11-35SE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for TVS06RF-11-35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-11-35SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: TVS06RF-11-35SE) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$172.3800 | Buy Now |
DISTI #
654-TVS06RF-11-35SE
|
Mouser Electronics | Standard Circular Connector TV 13C 13#22D SK T PLUG RoHS: Compliant | 18 |
|
$75.1400 / $92.5700 | Buy Now |
DISTI #
TVS06RF-11-35SE
|
PEI Genesis | TV 13C 13#22D SKT PLUG NI Min Qty: 1 | 9 |
|
$76.8900 | Buy Now |
Part Details for TVS06RF-11-35SE
TVS06RF-11-35SE CAD Models
TVS06RF-11-35SE Part Data Attributes
|
TVS06RF-11-35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-11-35SE
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |