Part Details for TVS06RF-13-35HE by Amphenol Aerospace
Overview of TVS06RF-13-35HE by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31123635HEU | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Dip 3.2mm with Nickel Plating, 30u\\ Gold, Dip 2.1mm, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for TVS06RF-13-35HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVS06RF-13-35HE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
$50.3428 / $61.8970 | Buy Now |
DISTI #
AAOTVS06RF-13-35HE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
$50.3428 / $61.8970 | Buy Now |