Part Details for TVS06RF-13-35PA by Amphenol Corporation
Overview of TVS06RF-13-35PA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVS06RF-13-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-13-35
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 22 Contacts, Crimp Pin, Threaded, 13-35 - Bulk (Alt: APH TVS06RF-13-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 71 Factory Stock |
|
RFQ | |
DISTI #
TVS06RF-13-35PA
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 22 Contacts, Crimp Pin, Threaded, 13-35 - Bulk (Alt: TVS06RF-13-35PA) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8462 | Buy Now |
DISTI #
654-TVS06RF-13-35PA
|
Mouser Electronics | Standard Circular Connector TV 22C 22#22D PIN PLUG NI RoHS: Compliant | 9 |
|
$56.0600 / $69.5700 | Buy Now |
DISTI #
39591791
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$44.9888 / $52.1298 | Buy Now |
DISTI #
25982774
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$44.2730 | Buy Now |
DISTI #
TVS06RF-13-35PA
|
PEI Genesis | TV 22C 22#22D PIN PLUG NI | 0 |
|
Buy Now |
Part Details for TVS06RF-13-35PA
TVS06RF-13-35PA CAD Models
TVS06RF-13-35PA Part Data Attributes
|
TVS06RF-13-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-13-35PA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for TVS06RF-13-35PA
This table gives cross-reference parts and alternative options found for TVS06RF-13-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-13-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs D38999/26GC35PA |
D38999/26MC35PA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs D38999/26MC35PA |
D38999/26FC35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | TVS06RF-13-35PA vs D38999/26FC35PA |
D38999/26WC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | TVS06RF-13-35PA vs D38999/26WC35PA |
D38999/26WC35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | TVS06RF-13-35PA vs D38999/26WC35PA |
CTVS06RF-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs CTVS06RF-13-35PA |
D38999/26KC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs D38999/26KC35PA |
TV06RW-13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs TV06RW-13-35PA |
D38999/26FC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PA vs D38999/26FC35PA |
KJA6T13F35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | TVS06RF-13-35PA vs KJA6T13F35PA |