There are no models available for this part yet.
Overview of TVS06RF-13-35PC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for TVS06RF-13-35PC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVS06RF-13-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: TVS06RF-13-35PC) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$175.1315 | Buy Now | |
DISTI #
654-TVS06RF-13-35PC
|
Mouser Electronics | Standard Circular Connector TV 22C 22#22D PIN PLUG NI RoHS: Compliant | 0 |
|
$51.4600 / $66.5300 | Order Now | |
DISTI #
63469554
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$47.7530 | Buy Now | |
DISTI #
80605611
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$50.0791 / $57.3632 | Buy Now | |
DISTI #
TVS06RF-13-35PC
|
PEI Genesis | TV 22C 22#22D PIN PLUG NI | 0 |
|
Buy Now |
CAD Models for TVS06RF-13-35PC by Amphenol Corporation
Part Data Attributes for TVS06RF-13-35PC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for TVS06RF-13-35PC
This table gives cross-reference parts and alternative options found for TVS06RF-13-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-13-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26Z13-35HC | MIL Series Connector | TE Connectivity | TVS06RF-13-35PC vs DTS26Z13-35HC |
D38999/26C-C-35HC | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-13-35PC vs D38999/26C-C-35HC |
DTS26F13-35PC | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | TVS06RF-13-35PC vs DTS26F13-35PC |
EN3645W6CN35MC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TVS06RF-13-35PC vs EN3645W6CN35MC |
DTS26W13-35PC | MIL Series Connector | TE Connectivity | TVS06RF-13-35PC vs DTS26W13-35PC |
D38999/26S-C-35PC | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-13-35PC vs D38999/26S-C-35PC |
D38999/26LC35HC | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TVS06RF-13-35PC vs D38999/26LC35HC |
CJ1426KC35PC | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF-13-35PC vs CJ1426KC35PC |
D38999/26GC35PC | MIL Series Connector, | Glenair Inc | TVS06RF-13-35PC vs D38999/26GC35PC |
D38999/26WC35PC | MIL Series Connector, | Glenair Inc | TVS06RF-13-35PC vs D38999/26WC35PC |