Part Details for TVS06RF-13-4PB by Amphenol Aerospace
Overview of TVS06RF-13-4PB by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-13-4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-13-4PB-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$334.0700 / $594.7600 | Buy Now |
DISTI #
1178-TVS06RF-13-4PB-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7129 | Buy Now |
DISTI #
AAOTVS06RF-13-4PB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 25 in Stock |
|
$26.7535 / $33.6578 | Buy Now |
DISTI #
AAOTVS06RF-13-4PB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 76 |
|
$26.7535 / $33.6578 | Buy Now |