Part Details for TVS06RF-13-8SE by Amphenol Aerospace
Overview of TVS06RF-13-8SE by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A05-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 5mm,GEN2,10DP,8SE,2PWR. |
Price & Stock for TVS06RF-13-8SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-13-8SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$331.9300 / $595.2800 | Buy Now |
DISTI #
1178-TVS06RF-13-8SE-ND
|
DigiKey | PLUG Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.8867 | Buy Now |
DISTI #
AAOTVS06RF-13-8SE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
$45.9756 / $56.5274 | Buy Now |
DISTI #
AAOTVS06RF-13-8SE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
$45.9756 / $56.5274 | Buy Now |