Part Details for TVS06RF-15-35AA by Amphenol Aerospace
Overview of TVS06RF-15-35AA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L35AANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for TVS06RF-15-35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-15-35AA-ND
|
DigiKey | CONN PLUG HSG MALE 37POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$33.5300 / $55.8900 | Buy Now |
DISTI #
AAOTVS06RF-15-35AA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 18 in Stock |
|
$28.6545 / $36.0492 | Buy Now |
DISTI #
AAOTVS06RF-15-35AA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 54 |
|
$28.6545 / $36.0492 | Buy Now |