There are no models available for this part yet.
Overview of TVS06RF-15-35S by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS06RF-15-35S by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS06RF-15-35S-ND
|
DigiKey | CONN PLUG FMALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$54.8500 / $91.4200 | Buy Now | |
DISTI #
3937-TVS06RF-15-35S-ND
|
DigiKey | CONN PLUG FMALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$459.4600 / $820.4500 | Buy Now | |
DISTI #
1178-TVS06RF-15-35S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$348.1688 / $408.6000 | Buy Now | |
DISTI #
AAOTVS06RF-15-35S
|
Heilind Electronics | Americas - 280 in Stock |
|
$46.4969 / $58.4962 | Buy Now | ||
DISTI #
AAOTVS06RF-15-35S
|
Interstate Connecting Components | 840 |
|
$46.4969 / $58.4962 | Buy Now |