Part Details for TVS06RF-15-97PD by Amphenol Aerospace
Overview of TVS06RF-15-97PD by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-15-97PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-15-97PD-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$332.8300 / $599.0600 | Buy Now |
DISTI #
1178-TVS06RF-15-97PD-ND
|
DigiKey | PLUG Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.1250 | Buy Now |
DISTI #
AAOTVS06RF-15-97PD
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 5 in Stock |
|
$54.1761 / $66.6101 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.4000 / $113.3800 | Buy Now |
DISTI #
AAOTVS06RF-15-97PD
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 15 |
|
$54.1761 / $66.6101 | Buy Now |