There are no models available for this part yet.
Overview of TVS06RF-17-26S by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS06RF-17-26S by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS06RF-17-26S-ND
|
DigiKey | CONN PLUG FMALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
820 In Stock |
|
$59.5700 / $99.2800 | Buy Now | |
DISTI #
3937-TVS06RF-17-26S-ND
|
DigiKey | CONN PLUG FMALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$109.6910 / $133.8000 | Buy Now | |
DISTI #
70144252
|
RS | Connector, Circular, Plug 26P SZ:17 SOC TRI-START | Amphenol Aerospace TVS06RF-17-26S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5200 / $95.8600 | RFQ | |
DISTI #
AAOTVS06RF-17-26S
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 171 in Stock |
|
$37.5801 / $47.2783 | Buy Now | |
DISTI #
AAOTVS06RF-17-26S
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 514 |
|
$37.5801 / $47.2783 | Buy Now |