-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RF-17-35S
|
Mouser Electronics | Standard Circular Connector CIRCULAR SKT 55P CBL MNT 55 TERM RoHS: Compliant | 4 |
|
$363.6400 / $395.9100 | Buy Now |
DISTI #
37247505
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$81.3760 / $102.4913 | Buy Now |
|
Quest Components | 3 |
|
$54.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS06RF-17-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-35S
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
This table gives cross-reference parts and alternative options found for TVS06RF-17-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE35S | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35S vs D38999/26KE35S |
CTVS06RF17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35S vs CTVS06RF17-35J |
TVS06RF-17-35J | MIL Series Connector, | Amphenol Corporation | TVS06RF-17-35S vs TVS06RF-17-35J |
TV06DT-17-35S | MIL SERIES CONNECTOR, | Amphenol Corporation | TVS06RF-17-35S vs TV06DT-17-35S |
CTV06RW-17-35J | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35S vs CTV06RW-17-35J |
D38999/26WE35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | TVS06RF-17-35S vs D38999/26WE35S |
TVS06RS17-35S | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35S vs TVS06RS17-35S |
TVS06RF17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35S vs TVS06RF17-35J |
TVS06RK17-35J | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35S vs TVS06RK17-35J |
TVS06RK17-35S | MIL Series Connector | Amphenol Corporation | TVS06RF-17-35S vs TVS06RK17-35S |