Part Details for TVS06RF-17-60P by Amphenol Corporation
Overview of TVS06RF-17-60P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-17-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-17-60
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: APH TVS06RF-17-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TVS06RF-17-60P
|
Mouser Electronics | Standard Circular Connector TV 10C 8#22D 2#8(COAX) PIN PLU RoHS: Compliant | 5 |
|
$250.5600 / $278.3700 | Buy Now |
Part Details for TVS06RF-17-60P
TVS06RF-17-60P CAD Models
TVS06RF-17-60P Part Data Attributes
|
TVS06RF-17-60P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-60P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,2 | |
Contact Sizes | 22D,8C | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 17-60 |
Alternate Parts for TVS06RF-17-60P
This table gives cross-reference parts and alternative options found for TVS06RF-17-60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW17-60H | MIL Series Connector | Amphenol Corporation | TVS06RF-17-60P vs CTV06RW17-60H |
CTV06RW17-60P | MIL Series Connector | Amphenol Corporation | TVS06RF-17-60P vs CTV06RW17-60P |
TVS06RS17-60P | MIL Series Connector | Amphenol Corporation | TVS06RF-17-60P vs TVS06RS17-60P |
CTVS06RF17-60P | MIL Series Connector | Amphenol Corporation | TVS06RF-17-60P vs CTVS06RF17-60P |