There are no models available for this part yet.
Overview of TVS06RF-17-99S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
Price & Stock for TVS06RF-17-99S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-17-99
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: APH TVS06RF-17-99) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 93 Factory Stock |
|
$92.6883 | Buy Now | |
DISTI #
TVS06RF-17-99S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: TVS06RF-17-99S) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$216.3038 | Buy Now | |
DISTI #
654-TVS06RF-17-99S
|
Mouser Electronics | Standard Circular Connector CommercialVersion of D38999/26FE99SN RoHS: Compliant | 0 |
|
$92.4500 / $108.2500 | Order Now | |
DISTI #
37247401
|
Verical | Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$78.5760 / $98.9652 | Buy Now | |
DISTI #
TVS06RF-17-99S
|
PEI Genesis | TV 23C 21#20 2#16 SKT PLUG Min Qty: 1 | 109 |
|
$52.9500 / $88.2600 | Buy Now |
CAD Models for TVS06RF-17-99S by Amphenol Corporation
Part Data Attributes for TVS06RF-17-99S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
23
|